Momentary, DPDT specialty switch featuring a plunger actuator with a 5mm brass construction. Rated for 3A at 24VDC, it offers silver contacts with silver plating and a quick connect terminal for panel mounting. This switch boasts an electrical life of 50,000 cycles and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Apem 104450003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 104450003 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Brass |
| Actuator Type | PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 2 breakers |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 104450003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
