This panel mount toggle switch features a silver contact with a current rating of 3A. The actuator is made of brass and measures 11mm in length. The switch is designed for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and features a solder termination.
Apem 106422103 technical specifications.
| Actuator Length | 11mm |
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
