The 11136AD2 is a standard round toggle switch with an on-on configuration, rated for 30V DC and 125V AC. It features a brass and chrome actuator with a length of 11.3mm and is designed for panel mount with threads. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for 20000 cycles of electrical life and is available in a package quantity of 50 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 11136AD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 11000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 11136AD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.