
Illuminated and Non-Illuminated Pushbutton Switch, SPST-NC, 8A, 125VAC. Features a black polyamide actuator with a 0.315-inch diameter and 7.5mm length. Silver contacts with silver plating ensure reliable conductivity. Rated for 8A at 125VAC and 24VDC, with an electrical life of 10,000 cycles. Panel mountable with screw termination and a straight orientation. Operates within a temperature range of -20°C to 55°C.
Apem 1202A2 technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 0.315inch |
| Actuator Length | 7.5mm |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1202A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
