
This 24V SPST off-mom panel switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a screw termination and a throw configuration of SPST. The switch is rated for 10000 cycles of electrical life and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Apem 1203A2ULCSA technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
