
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Momentary function. Features an 8A current rating and a 24VDC voltage rating, with a maximum AC voltage rating of 250V. Black polyamide actuator with a 7.5mm length. Silver contacts with silver plating and a solder terminal. Panel mountable with a threaded bushing, operating between -20°C and 55°C.
Apem 1213A2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.5mm |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1213A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
