Apem 1213A2ULCSA technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1213A2ULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
