
This 24V SPST off-momentary bushing switch has a contact current rating of 2A and a maximum operating temperature of 55°C. It is RoHS compliant and has a voltage rating of 125V AC. The switch is available in a package quantity of 40 and is packaged in bulk. It has a minimum operating temperature of -20°C and an electrical life of 10000 cycles.
Apem 1213C2 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1213C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
