
This standard round toggle switch features a brass and chrome actuator with a length of 11.8mm. It has a current rating of 4A and a voltage rating of 125V AC and 30V DC. The switch has a panel mount with threads and is suitable for operation between -40°C and 85°C. It is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Apem 12146AD2G12X408 technical specifications.
| Actuator Length | 11.8mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
