Toggle Switch, On-on, Horizontal, 4A, 30VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Toggle Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Apem 12146AD2G2VX408 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | 12000 |
| REACH | Compliant |
| Military Spec | False |