SWITCH TOGGLE DPDT 100MA 30V
Checking distributor stock and pricing after the page loads.
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |