DPDT toggle switch featuring a non-illuminated, round black brass actuator with chrome plating, 17.3mm length, and solder lug termination. Rated for 4A at 250VAC and 28VDC, with a 125VAC and 30VDC rating also specified. Offers gold and silver contact plating over nickel and silver contact material, providing an electrical life of 20,000 cycles. Designed for panel mounting with threads, operating within a temperature range of -40°C to 85°C. RoHS compliant.
Apem 12146X778 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12146X778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
