Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Type | Professional |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |