The 121640.38-3VX778 DP3T toggle switch from Apem features a locking lever actuator and solder lug termination. It has a maximum current rating of 4 amps at 125VAC and 28VDC, and can withstand up to 250VAC. The switch has an electrical life of 20,000 hours and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Apem 121640.38-3VX778 technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |