This DP3T toggle switch features a max current rating of 4A at 125VAC and 28VDC, with a max AC voltage rating of 250V. It has an electrical life of 10,000 cycles and is suitable for operation between -40°C and 85°C. The switch has a short round lever actuator and a solder lug termination style, making it suitable for panel mount applications with threads.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Short Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |