This panel mount toggle switch features a standard round actuator made from brass and chrome materials, with a current rating of 4A and a maximum operating temperature of 85°C. The switch has a non-illuminated design and a mom-on-mom function, with a throw configuration of 4P3T. It is rated for 50000 cycles of electrical life and can operate at a DC voltage of up to 30V.
Apem 121642RA technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 121642RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.