This standard round toggle switch has a current rating of 4A and a DC rated voltage of 30V. It can operate within a temperature range of -40°C to 85°C. The switch features a panel mount with threads and a termination of solder. It has a throw configuration of 4PDT and a series designation of 12000.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |