This standard round 4PDT toggle switch is designed for panel mount applications. It has a maximum operating temperature range of -40°C to 85°C and a current rating of 3A. The switch is rated for a DC voltage of 60V and has an electrical life of 10,000 cycles. The actuator is made of brass and chrome with a length of 17.3mm and is a standard round type. The switch is available in a bulk packaging with 10 units per package.
Apem 12166GKX910 technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12166GKX910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.