Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 12166KX910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12166KX910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.