The Apem 12167X778 is a 4PDT toggle switch with a max current rating of 4A at 125VAC or 28VDC. It features a round lever actuator and solder lug termination. The switch is designed for panel mount with threads and has an electrical life of 20,000 cycles. It can operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |