
This 24V SPST off-mom panel switch features a voltage rating of 125V AC and an operating temperature range of -20°C to 55°C. It is available in a bulk packaging with 40 units per package. The switch is RoHS compliant and has a termination type of screw. It is designed for use in electromechanical applications and is part of the 1200 series.
Checking distributor stock and pricing after the page loads.
Apem 1223A2ULCSA technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
