The 12244AG3VX408 is a 20.6mm locking lever toggle switch with a current rating of 4A and a DC rated voltage of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mount and has a throw configuration of DP3T. It is a non-illuminated switch with an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 12244AG3VX408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 20.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12244AG3VX408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.