
This 19.4mm locking lever toggle switch has a current rating of 4A and a voltage rating of 125V AC and 30V DC. It operates within a temperature range of -40°C to 85°C and features a brass and chrome actuator. The switch is available in a bulk packaging quantity of 10 and has a panel mount. It is a non-illuminated switch with a DPDT throw configuration and a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
