
The 12257AD2 is a standard round toggle switch with a current rating of 4A and a maximum voltage rating of 250V AC or 30V DC. It has a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles. The switch has a non-illuminated actuator made of brass and chrome with a silver contact and gold plating. It is designed for panel mount and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Apem 12257AD2 technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |