
This 24V 8A SPST on-momentary panel mount switch features a current rating of 8A and an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 55°C and is available in bulk packaging with 40 units per package. The switch is part of the 1200 series and has a quick connect termination.
Apem 1232A2 technical specifications.
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1232A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
