
This 30V SPDT on-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand 125V AC and 30V DC. The switch has a mechanical life of 150,000 cycles and an electrical life of 50,000 cycles. It is available in a panel mount through-hole package.
Apem 13235A technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13235A to view detailed technical specifications.
No datasheet is available for this part.
