This SPDT panel mount switch features a silver contact with gold plating and a brass actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 20000 electrical cycles and 150000 mechanical cycles. It is available in a bulk packaging option and is suitable for environment sealed applications.
Apem 13435AD2GK technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13435AD2GK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
