Apem 13435CDGKULU1140 technical specifications.
| Actuator Style | Plunger |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 13435CDGKULU1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.