This 30V SPDT on-moment panel switch has a mechanical life of 150,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -40°C to 85°C and is sealed for environmental protection. The switch is rated for panel mounting and features solder termination.
Apem 13435CDGX640 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13435CDGX640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
