This DPDT pushbutton switch has a current rating of 4A and a DC rated voltage of 30V. It can operate within a temperature range of -40°C to 85°C and has a mechanical life of 150,000 cycles. The switch is designed for panel mount applications and features a termination of solder. It is available in a packaging quantity of 50 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |