
DPDT pushbutton switch with a 4A, 28VDC rating and 125VAC, 250VAC capability. Features a 4mm brass actuator and silver contacts with gold/nickel plating. Rated for 10,000 electrical cycles and 150,000 mechanical cycles, this RoHS compliant component offers IP67, waterproof, and dust-tight protection. Designed for panel mounting with a straight solder termination.
Apem 134454X778 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 134454X778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
