
This DPDT on-mom pushbutton switch from Apem features a brass actuator with a silver contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 150,000 cycles and an electrical life of 50,000 cycles. It is rated for a maximum voltage of 125V AC and 30V DC, and is packaged in bulk with a solder termination.
Apem 13445A technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13445A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
