This 4A panel mount switch features a silver contact material and a brass actuator with a length of 6mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 50000 electrical cycles and 150000 mechanical cycles. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |