This 30V DC rated, 125V AC rated DPDT pushbutton switch has a round button actuator and is designed for panel mount applications. It can withstand 20,000 electrical cycles and 150,000 mechanical cycles. The switch operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 13445AD2GX657+U486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13445AD2GX657+U486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.