This 30V DC rated, 125V AC rated DPDT on-mom panel mount switch has a mechanical life of 150,000 cycles and an electrical life of 20,000 cycles. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The switch is sealed and has a solder termination.
Apem 13445AD2K technical specifications.
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13445AD2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.