This SPDT pushbutton switch features a square plunger actuator and a maximum current rating of 6 amps at 12VDC. It has a maximum DC voltage rating of 12 volts and a termination style of PC pins. The switch is designed for panel mount and through hole mounting and has a rectangular panel cutout dimension of 16.5 x 14.3 mm. It is rated for 10,000 electrical life cycles and operates within a temperature range of -20 to 55 degrees Celsius.
Apem 1445NA2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 6@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.5 X 14.3(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.