Switch Push Button ON Mom SPDT Round Plunger Momentary Contact PC Pins
Checking distributor stock and pricing after the page loads.
Apem 18235-5X624U2510 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.