This 30V panel mount switch features a square button actuator with a maximum operating temperature range of -30°C to 65°C and an electrical life of 60000 cycles. It is available in a bulk packaging quantity of 25 units. The switch has a DPDT throw configuration and a solder termination. It is rated for 125V AC and 30V DC.
Apem 18845AD+U912+U1202 technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18845AD+U912+U1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.