Apem 18845CD+U912+U1202 technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18845CD+U912+U1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.