
Passive joystick switch featuring an 8-direction actuator made of stainless steel. This SPDT switch offers a maximum current rating of 6A at 250VAC and a mechanical life exceeding 5,000,000 cycles. With gold-plated silver contacts and solder termination, it is RoHS compliant and lead-free. Designed for panel mounting, it boasts IP65, water-resistant, and dust-tight ratings, operating within a temperature range of -20°C to 50°C.
Apem 1D15F1500 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Joystick |
| Contact Material | Silver |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Apem 1D15F1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
