Apem 1D16M1500 technical specifications.
| Actuator Type | Joystick |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1D16M1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.