Switch Access Round Cap Tactile Switch
Checking distributor stock and pricing after the page loads.
| Color | Melon |
| Dimension | 11 x 11 x 7.5 mm |
| Manufacturer | Apem Components |
| Family | 1D34 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 1D34 |
| RoHS | Yes |
| Type | Round Cap |
| Switch Type | Tactile Switch |
| RoHS | Compliant |