
This SPDT panel mount switch features a silver contact material with gold plating and a maximum operating temperature of 50°C. It has a mechanical life of 5,000,000 cycles and is rated for 250V AC. The switch is waterproof and dust tight, meeting IP67 standards, and is compliant with lead-free regulations. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Joystick |
| Contact Material | Silver |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
