Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 1YS0616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 1YS0616 technical specifications.
| Type | Rectangular Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1YS0616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.