Switch Access Round Sealing Cap Tactile Switch
Checking distributor stock and pricing after the page loads.
| Type | Round Sealing Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |