
SPDT toggle switch with a latched mechanism, featuring a 4A current rating at 30VDC. This non-illuminated, right-angle through-hole component offers a brass, chrome-plated standard round actuator with a 11.5mm length. It boasts silver contacts, a 125VAC voltage rating, and a mechanical life of 100,000 cycles. Designed for panel or PCB mounting, this RoHS compliant switch operates within a temperature range of -40°C to 85°C.
Apem 21136NA technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 35.5mm |
| Electrical Life | 20000Cycles |
| Height | 8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Length | 5mm |
| Length | 11mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Brackets, PCB |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Length | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 21000N |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 21136NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
