
SPDT slide switch featuring vertical mounting with PC pin termination for through-hole PCB applications. Offers a 1A DC current rating at 30VDC, with a contact current rating of 4A and a voltage rating of 125VAC/30VDC. Constructed with silver contacts and a nylon, glass, polyamide, glass fibre actuator, this non-illuminated switch boasts a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 25136NAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25136NAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
