
SPDT slide switch with a 4A, 125VAC contact current rating and 1A DC rating. Features a 6mm nylon, glass, polyamide actuator and silver contacts. Offers 10,000 electrical cycles and 20,000 mechanical cycles, with a 4mm switch travel. Operates between -40°C and 85°C, mounts via through-hole termination with PC pins, and is RoHS compliant.
Sign in to ask questions about the Apem 25136NAH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 25136NAH6 technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25136NAH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
