
SPDT Maintained switch with a 4A contact current rating and 30VDC rated voltage. Features silver contacts with silver plating and a 4mm switch travel. This through-hole, PCB mount component offers a 125V AC voltage rating and a 30VDC maximum voltage rating. It boasts an electrical life of 10,000 cycles and a mechanical life of 20,000 cycles, operating within a temperature range of -40°C to 85°C. The straight orientation and PC pin termination facilitate easy integration.
Sign in to ask questions about the Apem 25139NAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 25139NAH technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-Off-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25139NAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
