
DPDT maintained slide switch featuring a 4A contact current rating and 30VDC voltage rating. This through-hole, right-angle component offers silver contacts with silver plating and a 4mm switch travel. Designed for PCB mounting, it boasts an electrical life of 10,000 cycles and a mechanical life of 20,000 cycles. Operating within a temperature range of -40°C to 85°C, this non-illuminated switch utilizes PC pin termination and is RoHS compliant.
Sign in to ask questions about the Apem 25146NAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 25146NAB technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25000N |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 25146NAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
